Reference Only
IWR-PORT-E
Obsolete
Gateways GATEWAY RECEIVER WIRELESS
Datasheet
IWR-PORT-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Gateways | |
| Product | Wireless Gateways | |
| Frequency | 2.4 GHz | |
| Number of Ports | 1 Port | |
| Interface Type | RJ45 | |
| Supply Voltage - Min | 16 V | |
| Supply Voltage - Max | 30 V | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 55 C | |
| Dimensions | 114.5 mm x 99 mm x 22.5 mm | |
| Packaging | Bulk | |
| Description/Function | Ethernet | |
| Operating Supply Current | 100 mA to 120 mA | |
| Product Type | Gateways | |
| Series | IWR-PORT | |
| Subcategory | Ethernet & Communication Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?