Reference Only
IWTT-NODE-K
Obsolete
Temperature Sensors - Industrial TRANSMITTER WIRELESS
Datasheet
IWTT-NODE-K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Temperature Sensors - Industrial | |
| Series | IWTT | |
| Product | Temperature Transducers | |
| Temperature Range | 0 C to + 1200 C | |
| Accuracy | +/- 0.1 % | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Diameter | 79 mm | |
| Length | 107 mm | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 20 C | |
| Operating Frequency | 2.4 GHz | |
| Product Type | Industrial Temperature Sensors | |
| Subcategory | Sensors | |
| Technology | J Type Thermocouple | |
| Thread Size | 1/4 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?