Reference Only
IWTX47R0EBEB240JR1
Wireless Charging Coils Transmitter 24uH 5% 20A.
Datasheet
IWTX47R0EBEB240JR1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wireless Charging Coils | |
| Series | IWTX | |
| Inductance | 24 uH | |
| Function | Transmitter | |
| Maximum DC Resistance | 75 mOhms | |
| Tolerance | 5 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Number of Coils | 1 Coil, 1 Layer | |
| Diameter | 47 mm | |
| Height | 5.26 mm | |
| Packaging | Tray | |
| Current Rating | 6 A | |
| Lead Length | 40 mm | |
| Product Type | Wireless Charging Coils | |
| Shape | Round | |
| Subcategory | Wireless Charging | |
| Termination Style | Wire Leads |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 240 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,31 € | 1.034,40 € |
Need more?