Reference Only
IX-30-0002
Pulse Transformers .
Datasheet
IX-30-0002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Pulse Transformers | |
| Turns Ratio | 3:1:1 | |
| Inductance | 50 mH | |
| Primary Resistance | 1.5 Ohms | |
| Mounting Style | Through Hole | |
| Length | 25.5 mm | |
| Width | 25.5 mm | |
| Height | 25.5 mm | |
| Isolation Voltage | 2.5 kV | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Primary Voltage Rating | 500 VAC | |
| Product | Pulse Transformers | |
| Subcategory | Transformers | |
| Termination Style | Through Hole |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8504318090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 60 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,53 € | 1.051,80 € | |
| 16,97 € | 2.036,40 € | |
| 16,26 € | 4.878,00 € | |
| 15,75 € | 8.505,00 € |
Need more?