Reference Only

IX21844G

Obsolete
Gate Drivers 600V Half-Bridge Gate Driver

Manufacturer:

Mfr Part:
IX21844G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryGate Drivers
ProductHalf-Bridge Drivers
TypeHalf-Bridge
Mounting StyleThrough Hole
Package / CaseDIP-14
Number of Drivers1 Driver
Number of Outputs1 Output
Output Current1.8 A
Supply Voltage - Min10 V
Supply Voltage - Max20 V
Rise Time60 ns
Fall Time35 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesIX21844
PackagingTube
Maximum Turn-Off Delay Time400 ns
Maximum Turn-On Delay Time900 ns
Operating Supply Current150 uA
Pd - Power Dissipation1.6 W
Product TypeGate Drivers
ShutdownYes
SubcategoryPMIC - Power Management ICs
TechnologySi
TradenameClare

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?