Reference Only
IX21844NTR
Obsolete
Gate Drivers 600V Half-Bridge Gate Driver
Datasheet
IX21844NTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Gate Drivers | |
| Product | Half-Bridge Drivers | |
| Type | Half-Bridge | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOIC-14 | |
| Number of Drivers | 1 Driver | |
| Number of Outputs | 1 Output | |
| Supply Voltage - Min | 10 V | |
| Supply Voltage - Max | 20 V | |
| Rise Time | 60 ns | |
| Fall Time | 35 ns | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | IX21844 | |
| Packaging | Reel | |
| Maximum Turn-Off Delay Time | 400 ns | |
| Maximum Turn-On Delay Time | 900 ns | |
| Operating Supply Current | 150 uA | |
| Pd - Power Dissipation | 1 W | |
| Product Type | Gate Drivers | |
| Shutdown | Yes | |
| Subcategory | PMIC - Power Management ICs | |
| Technology | Si | |
| Tradename | Clare |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?