Reference Only
IX3120G
Obsolete
Gate Drivers 2.5A Output Current Gate Driver
Datasheet
IX3120G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Gate Drivers | |
| Product | IGBT, MOSFET Gate Drivers | |
| Mounting Style | Through Hole | |
| Number of Drivers | 2 Driver | |
| Number of Outputs | 2 Output | |
| Output Current | 2.5 A | |
| Supply Voltage - Min | 15 V | |
| Supply Voltage - Max | 30 V | |
| Configuration | Inverting | |
| Rise Time | 100 ns | |
| Fall Time | 100 ns | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Series | IX3120 | |
| Packaging | Tube | |
| Product Type | Gate Drivers | |
| Subcategory | PMIC - Power Management ICs | |
| Technology | Si |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?