Reference Only

IX3180G

Obsolete
Logic Output Optocouplers 2.5A Output Gate HighSpeed Optocupler

Manufacturer:

Mfr Part:
IX3180G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryLogic Output Optocouplers
Rise Time25 ns
Fall Time25 ns
Mounting StyleThrough Hole
Package / CaseDIP-8
Output TypeIntegrated Photo IC
Number of Channels1 Channel
Isolation Voltage3750 Vrms
Maximum Continuous Output Current2.5 A
If - Forward Current20 mA
Vf - Forward Voltage1.35 V
Vr - Reverse Voltage5 V
Pd - Power Dissipation800 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
SeriesIX318
PackagingTube
Pin Count8
Product TypeLogic Output Optocouplers
Propagation Delay - Max200 ns
SubcategoryOptocouplers
TradenameClare

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?