Reference Only
IX3180GSTR
Obsolete
Logic Output Optocouplers 2.5A Output Gate HighSpeed Optocupler
Datasheet
IX3180GSTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Logic Output Optocouplers | |
| Rise Time | 25 ns | |
| Fall Time | 25 ns | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMD-8 | |
| Output Type | Integrated Photo IC | |
| Number of Channels | 1 Channel | |
| Isolation Voltage | 3750 Vrms | |
| Maximum Continuous Output Current | 2.5 A | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 1.35 V | |
| Vr - Reverse Voltage | 5 V | |
| Pd - Power Dissipation | 800 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Series | IX318 | |
| Packaging | Reel | |
| Pin Count | 8 | |
| Product Type | Logic Output Optocouplers | |
| Propagation Delay - Max | 200 ns | |
| Subcategory | Optocouplers | |
| Tradename | Clare |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?