Reference Only
IX4423MTR
Obsolete
Gate Drivers Dual High-Speed Low-Side Gate Driver
Datasheet
IX4423MTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Gate Drivers | |
| Mounting Style | SMD/SMT | |
| Package / Case | DFN-8 | |
| Series | IX4423 | |
| Packaging | Reel | |
| Pin Count | 8 | |
| Product Type | Gate Drivers | |
| Subcategory | PMIC - Power Management ICs | |
| Technology | Si | |
| Tradename | Clare |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?