Reference Only

IX6610T

Obsolete
Gate Drivers Xformer Coupled Drvr Logic Interface

Manufacturer:

Mfr Part:
IX6610T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryGate Drivers
ProductIGBT, MOSFET Gate Drivers
TypeHalf-Bridge
Mounting StyleSMD/SMT
Package / CaseTSSOP-28
Number of Drivers6 Driver
Number of Outputs2 Output
Output Current1 A
Supply Voltage - Min14 V
Supply Voltage - Max15.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesIX6610
PackagingTube
Operating Supply Current2 mA
Product TypeGate Drivers
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
TechnologySi

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?