Reference Only
IX6611TR
Obsolete
Gate Drivers IGBT Gate Driver
Datasheet
IX6611TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Gate Drivers | |
| Product | IGBT, MOSFET Gate Drivers | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOIC-16 | |
| Number of Drivers | 1 Driver | |
| Number of Outputs | 1 Output | |
| Output Current | 10 A | |
| Supply Voltage - Min | 13 V | |
| Supply Voltage - Max | 25 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | IX6611 | |
| Packaging | Reel | |
| Operating Supply Current | 15 mA | |
| Pin Count | 16 | |
| Product Type | Gate Drivers | |
| Shutdown | Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Technology | Si |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?