Reference Only
IX9915N
Special Purpose Amplifiers LV ERROR AMPLIFIER SOIC8.
Datasheet
IX9915N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Special Purpose Amplifiers | |
| Series | IX9915 | |
| Amplifier Type | PGA | |
| Number of Channels | 1 Channel | |
| Output Current per Channel | 20 mA | |
| Ib - Input Bias Current | 340 nA | |
| Supply Voltage - Max | 12.5 V | |
| Supply Voltage - Min | 1.3 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOIC-8 | |
| Packaging | Tube | |
| Pd - Power Dissipation | 250 mW | |
| Product Type | Special Purpose Amplifiers | |
| Subcategory | Amplifier ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542330001 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,86 € | 86,00 € | |
| 0,82 € | 246,00 € | |
| 0,79 € | 395,00 € | |
| 0,78 € | 780,00 € | |
| 0,733 € | 1.832,50 € | |
| 0,718 € | 3.590,00 € |
Need more?