Reference Only
IXA20-FBFF12-10.000MHz
Crystals .
Datasheet
IXA20-FBFF12-10.000MHz DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Crystals | |
| Frequency | 10 MHz | |
| Load Capacitance | 12 pF | |
| Tolerance | 30 PPM | |
| Frequency Stability | 50 PPM | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination Style | SMD/SMT | |
| ESR | 100 Ohms | |
| Drive Level | 300 uW | |
| Length | 5 mm | |
| Width | 3.2 mm | |
| Height | 0.85 mm | |
| Series | IXA20 | |
| Packaging | Reel | |
| Qualification | AEC-Q200 | |
| Mounting Style | SMD/SMT | |
| Product Type | Crystals | |
| Product | Crystals | |
| Subcategory | Crystals | |
| Part # Aliases | ABM3BAIG-10.000MHZ-12-4Z-T |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600050 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,431 € | 431,00 € | |
| 0,418 € | 2.090,00 € |
Need more?