
IXCY60M45
Obsolete
Current & Power Monitors & Regulators 0.06 Amps 450V
Datasheet
IXCY60M45 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Current & Power Monitors & Regulators | |
| Product | Current Regulators | |
| Supply Voltage - Min | 450 V | |
| Mounting Style | SMD/SMT | |
| Package / Case | TO-252AA | |
| Packaging | Tube | |
| Input Voltage Range | 450 V | |
| Product Type | Current & Power Monitors & Regulators | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8541500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?