Reference Only
IXD75IF650NA
IGBT Modules
Datasheet
IXD75IF650NA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | IGBT Modules | |
| Configuration | Copack (Sonic-FRD) | |
| Collector- Emitter Voltage VCEO Max | 650 V | |
| Collector-Emitter Saturation Voltage | 1.7 V | |
| Continuous Collector Current at 25 C | 75 A | |
| Gate-Emitter Leakage Current | 500 nA | |
| Package / Case | SOT-227B-4 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | Screw Mount | |
| Product Type | IGBT Modules | |
| Series | Trench - 650V - 1200V GenX4 | |
| Subcategory | IGBTs | |
| Technology | Si | |
| Tradename | XPT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8541290095 |
| TARIC | 8541290000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?