IXDD415SI IXYS Integrated Circuits

IXDD415SI

Obsolete
Gate Drivers MOSFET Driver 30V 15A

Manufacturer:

Mfr Part:
IXDD415SI

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryGate Drivers
TypeLow-Side
Mounting StyleSMD/SMT
Number of Drivers2 Driver
Number of Outputs2 Output
Supply Voltage - Min8 V
Rise Time4.5 ns
Fall Time3.5 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Logic TypeCMOS, TTL
Operating Supply Current3 mA
Pd - Power Dissipation1 W
Product TypeGate Drivers
SubcategoryPMIC - Power Management ICs
TechnologySi

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?