Reference Only
IXFN130N90SK
SiC MOSFETs 900V SIC MOSFET SOT227
Datasheet
IXFN130N90SK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | SiC MOSFETs | |
| Mounting Style | Screw Mount | |
| Package / Case | SOT-227-4 | |
| Number of Channels | 2 Channel | |
| Id - Continuous Drain Current | 2 A | |
| Rds On - Drain-Source Resistance | 80 mOhms | |
| Channel Mode | Enhancement | |
| Tradename | HiPerFET | |
| Configuration | Single | |
| Packaging | Tube | |
| Product Type | SiC MOSFETS | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?