Reference Only
IXFN55N120SK
MOSFET Modules
Datasheet
IXFN55N120SK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | MOSFET Modules | |
| Technology | SiC | |
| Mounting Style | Screw Mount | |
| Package / Case | SOT-227B | |
| Vds - Drain-Source Breakdown Voltage | 1.2 kV | |
| Id - Continuous Drain Current | 54 A | |
| Rds On - Drain-Source Resistance | 32 mOhms | |
| Vgs - Gate-Source Voltage | - 15 V, + 15 V | |
| Vgs th - Gate-Source Threshold Voltage | 3.6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Tube | |
| Configuration | Single | |
| Fall Time | 11 s | |
| Product Type | MOSFET Modules | |
| Rise Time | 23 s | |
| Subcategory | Discrete and Power Modules | |
| Typical Turn-Off Delay Time | 41 ns | |
| Typical Turn-On Delay Time | 24 ns |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?