Reference Only
IXGH24N60C4D1
Obsolete
IGBT Modules High Frequency Range 40khz C-IGBT w/Diode
Datasheet
IXGH24N60C4D1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | IGBT Modules | |
| Product | IGBT Modules | |
| Configuration | Single | |
| Collector- Emitter Voltage VCEO Max | 600 V | |
| Collector-Emitter Saturation Voltage | 2.28 V | |
| Continuous Collector Current at 25 C | 56 A | |
| Gate-Emitter Leakage Current | 100 nA | |
| Package / Case | TO-247AD-3 | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | Through Hole | |
| Technology | Si | |
| Packaging | Tube | |
| Maximum Gate Emitter Voltage | 20 V | |
| Pin Count | 3 | |
| Product Type | IGBT Modules | |
| Series | IXGH24N60 | |
| Subcategory | Discrete and Power Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?