Reference Only
IXGK300N60B3
IGBT Modules 300 Amps 600V 1.6 Rds.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | IGBT Modules | |
| Technology | Si | |
| Packaging | Tube | |
| Product Type | IGBT Modules | |
| Series | IXGK300N60 | |
| Subcategory | Discrete and Power Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,36 € | 334,00 € | |
| 11,54 € | 1.154,00 € | |
| 10,92 € | 5.460,00 € | |
| 10,21 € | 10.210,00 € |
Need more?