Reference Only
IXGK64N60B3D1
Obsolete
IGBT Modules Mid-Frequency Range 15khz-40khz w/ Diode
Datasheet
IXGK64N60B3D1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | IGBT Modules | |
| Product | IGBT Modules | |
| Collector- Emitter Voltage VCEO Max | 600 V | |
| Collector-Emitter Saturation Voltage | 600 V | |
| Gate-Emitter Leakage Current | 100 nA | |
| Pd - Power Dissipation | 460 W | |
| Package / Case | TO-264-3 | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | Through Hole | |
| Technology | Si | |
| Packaging | Tube | |
| Height | 26.59 mm | |
| Length | 20.29 mm | |
| Maximum Gate Emitter Voltage | 20 V | |
| Pin Count | 3 | |
| Product Type | IGBT Modules | |
| Series | IXGK64N60 | |
| Subcategory | Discrete and Power Modules | |
| Tradename | GenX3 | |
| Width | 5.31 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?