Reference Only
IXGX28N140B3H1
Obsolete
IGBT Modules 15khz-40khz w/Diode Power Device
Datasheet
IXGX28N140B3H1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | IGBT Modules | |
| Package / Case | TO-247-3 | |
| Mounting Style | Through Hole | |
| Technology | Si | |
| Packaging | Tube | |
| Height | 21.45 mm | |
| Length | 16.24 mm | |
| Pin Count | 3 | |
| Product Type | IGBT Modules | |
| Series | IXGX28N140 | |
| Subcategory | Discrete and Power Modules | |
| Width | 5.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?