
IXLD02SI
Obsolete
Laser Drivers Laser Diode Driver 5.5V, 2A
Datasheet
IXLD02SI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Laser Drivers | |
| Package / Case | SOIC-28 | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 4.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Height | 2.35 mm | |
| Length | 18.1 mm | |
| Mounting Style | SMD/SMT | |
| Peak Solder Temperature | + 300 C | |
| Pin Count | 28 | |
| Product Type | Laser Drivers | |
| Subcategory | Driver ICs | |
| Width | 7.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?