Reference Only
IXRFD631-NRF
Obsolete
Gate Drivers Kelvin Input RF MOSFET Driver
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Gate Drivers | |
| Product | Driver ICs - Various | |
| Type | Low-Side | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMD-6 | |
| Number of Drivers | 1 Driver | |
| Number of Outputs | 1 Output | |
| Output Current | 2.5 A | |
| Supply Voltage - Min | 8 V | |
| Supply Voltage - Max | 18 V | |
| Rise Time | 5 ns | |
| Fall Time | 5.5 ns | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | IXRFD631 | |
| Packaging | Tube | |
| Logic Type | CMOS | |
| Operating Supply Current | 1 mA | |
| Output Voltage | 25 mV | |
| Pd - Power Dissipation | 2 W | |
| Peak Solder Temperature | + 300 C | |
| Pin Count | 6 | |
| Product Type | Gate Drivers | |
| Subcategory | PMIC - Power Management ICs | |
| Technology | Si |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?