Reference Only
IXZR18N50B-00
Obsolete
RF MOSFET Transistors
Datasheet
IXZR18N50B-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | RF MOSFET Transistors | |
| Transistor Polarity | N-Channel | |
| Technology | Si | |
| Id - Continuous Drain Current | 19 A | |
| Vds - Drain-Source Breakdown Voltage | 500 V | |
| Rds On - Drain-Source Resistance | 370 mOhms | |
| Output Power | 350 W | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Mounting Style | Through Hole | |
| Package / Case | TO-247-3 | |
| Packaging | Tube | |
| Forward Transconductance - Min | 6.7 S | |
| Number of Channels | 1 Channel | |
| Product Type | RF MOSFETs | |
| Qg - Gate Charge | 42 nC | |
| Series | IXZR18 | |
| Subcategory | RF Transistors | |
| Type | RF Power MOSFET | |
| Vgs - Gate-Source Voltage | - 20 V, + 20 V | |
| Vgs th - Gate-Source Threshold Voltage | 4.6 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?