Reference Only
IZNP1P4-2NLOG
Pushbutton Switches - Industrial .
Datasheet
IZNP1P4-2NLOG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - ON | |
| Voltage Rating DC | 2.5 VDC | |
| Current Rating | 20 mA | |
| Illumination Color | Green | |
| Termination Style | PC Pin | |
| IP Rating | IP67 | |
| Lamp Type | LED | |
| Actuator Style | Round | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Life | 200000 Cycle | |
| Material | Plastic | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Type | Sealed |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 31,88 € | 1.275,20 € | |
| 29,74 € | 1.487,00 € | |
| 28,57 € | 2.857,00 € | |
| 26,63 € | 6.657,50 € |
Need more?