Reference Only
IsoM5-175-B-L1
Varistors IsoMOV 5KA 175Vrms Bulk Straight.
Datasheet
IsoM5-175-B-L1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Varistors | |
| Series | IsoM5 | |
| Product | MOVs, GDTs | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Voltage Rating AC | 175 VAC | |
| Voltage Rating DC | 225 VDC | |
| Clamping Voltage | 470 V | |
| Diameter | 13.2 mm | |
| Max Surge Current | 10 kA | |
| Surge Energy Rating | 144 J | |
| Capacitance | 40 pF | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Current Rating | 5 kA | |
| Lead Spacing | 7.5 mm | |
| Subcategory | Varistors | |
| Tradename | IsoMOV | |
| Type | Hybrid Protection Component |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533404000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3.000 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,678 € | 2.034,00 € |
Need more?