Reference Only

IsoM5-420-B-L2

Varistors IsoMOV 5KA 420Vrms Bulk In-Line.

Manufacturer:

Mfr Part:
IsoM5-420-B-L2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryVaristors
SeriesIsoM5
ProductMOVs
Mounting StyleThrough Hole
Termination StyleRadial
Voltage Rating AC420 VAC
Voltage Rating DC560 VDC
Clamping Voltage1.1 kV
Diameter17 mm
Max Surge Current250 A
Capacitance40 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Current Rating5 kA
Lead Spacing7.5 mm
Product TypeGDTs - Gas Discharge Tubes / Surge Arresters
SubcategoryVaristors
TradenameIsoMOV
TypeHybrid Protection Component

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3.000 / Multiples: 1)
Quantity Unit PriceExt. Price
0,638 €1.914,00 €
Need more?
Available Regional Inventory
3.000 available now at tti.com