J-26 Bussmann / Eaton

J-26

Fuse Clips Class J.

Manufacturer:

Mfr Part:
J-26

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Clips
TypeJ Class Fuse
Fuse Size / GroupClass J
Current Rating60 A
PackagingBulk
Product TypeFuse Clips
ProductReducers
SubcategoryFuses
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
551,80 €551,80 €
Need more?
Contact Us