Reference Only
J031-57928-PKG100
Standard Circular Contacts Socket Contact Circ. Conn. 0.75-1.5mm2 G.
Datasheet
J031-57928-PKG100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Product | Contacts | |
| Series | JK06 | |
| Packaging | Bulk | |
| Product Type | Standard Circular Contacts | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,50 € | 450,00 € | |
| 4,33 € | 866,00 € | |
| 4,07 € | 2.035,00 € | |
| 3,56 € | 3.560,00 € | |
| 3,39 € | 6.780,00 € |
Need more?