Reference Only
J2007001L003-CC PWB_ASSY
Power Supplies - Rack Mount 4 slot AC In shelf for CP2725 /CP841A.
Datasheet
J2007001L003-CC PWB_ASSY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | Power Supplies - Rack Mount | |
| Length | 437 mm | |
| Width | 400 mm | |
| Product | Accessories | |
| Series | J2007001 | |
| Dimensions | 437 mm L x 400 mm W x 43.4 mm H | |
| Product Type | Rackmount Power Supplies | |
| Subcategory | Power Supplies | |
| Part # Aliases | CC109147542 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?