
J2014001L422N
Power Supplies - Rack Mount
Datasheet
J2014001L422N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | Power Supplies - Rack Mount | |
| Output Power | 12 kW | |
| Input Voltage | 320 VAC to 530 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage | - 48 V | |
| Output Current | 250 A | |
| Industry | Industrial | |
| Length | 24.24 mm | |
| Width | 17.6 mm | |
| Product | Power Supplies | |
| Series | GP100 | |
| Input Frequency | 50 Hz/60 Hz | |
| Isolation Voltage | 2.087 kVAC | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 10 C | |
| Mounting Style | Rack | |
| Open Frame/Enclosed | Enclosed | |
| Output Current-Channel 1 | 250 A | |
| Output Voltage-Channel 1 | - 48 V | |
| Product Type | Rackmount Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?