Reference Only
J2014003L001A-CC SHELF
Power Supplies - Rack Mount I2C 4 Slot Shelf for CP3000/3500.
Datasheet
J2014003L001A-CC SHELF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | Power Supplies - Rack Mount | |
| Length | 492 mm | |
| Width | 427 mm | |
| Height | 43.4 mm | |
| Product | Accessories | |
| Series | J2014003 | |
| Dimensions | 492 mm L x 427 mm W x 43.4 mm H | |
| Product Type | Rackmount Power Supplies | |
| Subcategory | Power Supplies | |
| Part # Aliases | 1600098385A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909650 |
| TARIC | 8504909000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?