Reference Only
J73KN-A-22
Contactor Accessories Aug ContactBlk J7KNA.
Datasheet
J73KN-A-22 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Contactor Accessories | |
| Product | Contacts | |
| Current Rating | 3 mA | |
| Mounting Style | Chassis Mount | |
| Product Type | Contactor Accessories | |
| Subcategory | Contactors | |
| Part # Aliases | 120104422 12010-4422 J73KNA22 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,78 € | 28,78 € | |
| 26,70 € | 267,00 € | |
| 25,38 € | 634,50 € | |
| 24,35 € | 1.217,50 € | |
| 23,38 € | 2.338,00 € | |
| 22,46 € | 5.615,00 € |
Need more?