Reference Only
J73MC-W-10
Circuit Breaker Accessories .
Datasheet
J73MC-W-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Circuit Breaker Accessories | |
| Product | Contacts | |
| Type | Auxiliary Contact Unit | |
| For Use With | J7MC Series | |
| Height | 46 mm | |
| Length | 20 mm | |
| Subcategory | Circuit Breakers | |
| Width | 21.5 mm | |
| Part # Aliases | J73MCW10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 88,62 € | 88,62 € | |
| 80,58 € | 402,90 € | |
| 76,45 € | 764,50 € | |
| 71,08 € | 3.554,00 € | |
| 69,08 € | 6.908,00 € |
Need more?