Reference Only
J74-WKR-A
Industrial Relays Mech Interlock J7KNA 12A max.
Datasheet
J74-WKR-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Industrial Relays | |
| Product | Industrial Relays | |
| Contact Current Rating | 12 A | |
| Current Rating | 12 A | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | J74WKRA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,52 € | 16,52 € | |
| 15,59 € | 155,90 € | |
| 14,46 € | 361,50 € | |
| 13,75 € | 687,50 € | |
| 13,27 € | 1.327,00 € | |
| 12,76 € | 3.190,00 € | |
| 12,50 € | 6.250,00 € |
Need more?