
J78KC
Extraction, Removal & Insertion Tools .
Datasheet
J78KC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Removal Tool | |
| Description/Function | Removal tool for J7TC relays | |
| For Use With | J7TC Series Relays | |
| Length | 137 mm | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools | |
| Width | 20 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,86 € | 19,86 € | |
| 17,92 € | 89,60 € | |
| 17,19 € | 171,90 € | |
| 16,57 € | 414,25 € | |
| 16,33 € | 816,50 € | |
| 15,90 € | 1.590,00 € | |
| 15,70 € | 3.140,00 € | |
| 15,61 € | 7.805,00 € |
Need more?