Reference Only
J7KC-12-01 AC200
Contactors - Electromechanical .
Datasheet
J7KC-12-01 AC200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 3 Form A (3PST-NO) | |
| Coil Voltage | 200 VAC | |
| Contact Current Rating | 15 A | |
| Height | 67.5 mm | |
| Length | 45 mm | |
| Mounting Style | Chassis Mount, DIN Rail | |
| Product Type | Electromechanical Contactors | |
| Product | Contactors | |
| Subcategory | Contactors | |
| Type | Magnetic | |
| Width | 62 mm | |
| Part # Aliases | J7KC1201AC200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 97,32 € | 97,32 € | |
| 92,85 € | 928,50 € | |
| 91,08 € | 2.277,00 € | |
| 88,51 € | 4.425,50 € | |
| 86,38 € | 8.638,00 € |
Need more?