Reference Only
J7KCR-12-01 AC100
Contactors - Electromechanical .
Datasheet
J7KCR-12-01 AC100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 3 Form A (3PST-NO) | |
| Coil Voltage | 100 VAC | |
| Contact Current Rating | 15 A | |
| Height | 67.5 mm | |
| Length | 90.5 mm | |
| Mounting Style | Chassis Mount, DIN Rail | |
| Product Type | Electromechanical Contactors | |
| Product | Contactors | |
| Subcategory | Contactors | |
| Type | Reversing Magnetic Contactor | |
| Width | 88 mm | |
| Part # Aliases | J7KCR1201AC100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 257,79 € | 257,79 € | |
| 245,37 € | 2.453,70 € | |
| 242,01 € | 6.050,25 € |
Need more?