Reference Only
J7KNA-09-01 24D
Contactors - Electromechanical Contactor.
Datasheet
J7KNA-09-01 24D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 3 Form A (3PST-NO) | |
| Coil Voltage | 24 VDC | |
| Contact Current Rating | 9 A | |
| Coil Type | DC Type | |
| Series | J7KN | |
| Coil Termination | Screw | |
| Contact Form | 3PST (3 Form A) | |
| Contact Termination | Screw | |
| Height | 57.5 mm | |
| Length | 49 mm | |
| Mounting Style | DIN Rail Mount | |
| Product Type | Electromechanical Contactors | |
| Product | Contactors | |
| Subcategory | Contactors | |
| Width | 45 mm | |
| Part # Aliases | J7KNA090124D |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410045 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 80,43 € | 80,43 € | |
| 71,62 € | 716,20 € | |
| 68,39 € | 1.709,75 € | |
| 66,04 € | 3.302,00 € | |
| 63,76 € | 6.376,00 € |
Need more?