Reference Only
J7KNA-09-10 230
Contactors - Electromechanical 4 POLE, 9A, 230 VAC.
Datasheet
J7KNA-09-10 230 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 3 Form A (3PST-NO) | |
| Coil Voltage | 230 VAC | |
| Contact Current Rating | 9 A | |
| Coil Type | Non-Latching | |
| Series | J7KN | |
| Coil Termination | Screw | |
| Contact Form | 3PST (3 Form A) | |
| Contact Termination | Screw | |
| Height | 57.5 mm | |
| Length | 49 mm | |
| Mounting Style | DIN Rail Mount | |
| Product Type | Electromechanical Contactors | |
| Product | Industrial Relays | |
| Subcategory | Contactors | |
| Type | Motor Contactor | |
| Width | 45 mm | |
| Part # Aliases | J7KNA0910230 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490065 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 89,76 € | 89,76 € | |
| 73,22 € | 732,20 € | |
| 70,49 € | 1.762,25 € | |
| 67,78 € | 3.389,00 € | |
| 65,55 € | 6.555,00 € |
Need more?