Reference Only
J7KNA-09-10 24D
Contactors - Electromechanical 4 pole, 9A, 24VDC.
Datasheet
J7KNA-09-10 24D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Coil Voltage | 24 VDC | |
| Contact Current Rating | 9 A | |
| Coil Type | Non-Latching | |
| Coil Termination | Screw | |
| Contact Form | SPST (1 Form A) | |
| Contact Termination | Screw | |
| Height | 57.5 mm | |
| Length | 49 mm | |
| Mounting Style | DIN Rail Mount | |
| Product Type | Electromechanical Contactors | |
| Product | Industrial Relays | |
| Subcategory | Contactors | |
| Type | Motor Contactor | |
| Width | 45 mm | |
| Part # Aliases | J7KNA091024D |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410045 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 98,90 € | 98,90 € | |
| 94,06 € | 940,60 € | |
| 92,27 € | 2.306,75 € | |
| 89,87 € | 4.493,50 € | |
| 87,82 € | 8.782,00 € |
Need more?