Reference Only
J7KNA-AR-22 110
Contactors - Electromechanical 2 pole Contactor.
Datasheet
J7KNA-AR-22 110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 4 Form A (4PST-NO) | |
| Coil Voltage | 110 VAC to 115 VAC, 120 VAC to 125 VAC | |
| Contact Current Rating | 3 A | |
| Coil Type | AC Type | |
| Switching Voltage | 400 VAC | |
| Series | J7KN | |
| Coil Termination | Screw | |
| Contact Termination | Screw | |
| Height | 50 mm | |
| Length | 49 mm | |
| Mounting Style | DIN Rail Mount | |
| Number of Phases | 1 Phase | |
| Number of Poles | 2 Pole | |
| Product Type | Electromechanical Contactors | |
| Product | Contactors | |
| Subcategory | Contactors | |
| Width | 45 mm | |
| Part # Aliases | 120104222 12010-4222 J7KNAAR22110 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490065 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 75,31 € | 75,31 € | |
| 65,05 € | 650,50 € | |
| 61,28 € | 1.532,00 € | |
| 59,41 € | 2.970,50 € | |
| 57,21 € | 5.721,00 € |
Need more?