Reference Only
J7KNA-AR-22 24
Contactors - Electromechanical 2 pole Contactor.
Datasheet
J7KNA-AR-22 24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 4 Form A (4PST-NO) | |
| Coil Voltage | 24 VAC | |
| Contact Current Rating | 3 A | |
| Coil Type | AC Type | |
| Switching Voltage | 400 VAC | |
| Series | J7KN | |
| Coil Termination | Screw | |
| Contact Form | 4PST (4 Form A) | |
| Contact Termination | Screw | |
| Height | 50 mm | |
| Length | 49 mm | |
| Mounting Style | DIN Rail Mount | |
| Number of Phases | 1 Phase | |
| Number of Poles | 2 Pole | |
| Product Type | Electromechanical Contactors | |
| Product | Contactors | |
| Subcategory | Contactors | |
| Width | 45 mm | |
| Part # Aliases | 120104122 12010-4122 J7KNAAR2224 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410045 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 74,25 € | 74,25 € | |
| 66,07 € | 660,70 € | |
| 62,56 € | 1.564,00 € | |
| 60,72 € | 3.036,00 € | |
| 58,53 € | 5.853,00 € |
Need more?