Reference Only
J7KNA-AR-40 110
Contactors - Electromechanical 4 pole Contactor.
Datasheet
J7KNA-AR-40 110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 4 Form A (4PST-NO) | |
| Coil Type | AC Type | |
| Coil Termination | Screw | |
| Contact Form | 4PST (4 Form A) | |
| Contact Termination | Screw | |
| Mounting Style | DIN Rail Mount | |
| Number of Phases | 3 Phase | |
| Number of Poles | 4 Pole | |
| Product Type | Electromechanical Contactors | |
| Product | Contactors | |
| Subcategory | Contactors | |
| Part # Aliases | 12010-4240 120104240 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 76,99 € | 76,99 € | |
| 73,86 € | 738,60 € | |
| 71,95 € | 1.798,75 € | |
| 70,37 € | 3.518,50 € | |
| 61,85 € | 6.185,00 € |
Need more?