Reference Only
J7MC-3P-1E6
Circuit Breakers .
Datasheet
J7MC-3P-1E6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Circuit Breakers | |
| Product | Circuit Breakers | |
| Type | Motor Protection | |
| Current Rating | 1.6 A | |
| Voltage Rating AC | 690 VAC | |
| Number of Poles | 3 Pole | |
| Actuator | Rocker | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 60 C | |
| Illuminated | Non-Illuminated | |
| Compliance | CCC, CSA, UL | |
| Height | 130 mm | |
| Length | 71 mm | |
| Mounting Style | DIN Rail Mount | |
| Subcategory | Circuit Breakers | |
| Width | 45 mm | |
| Part # Aliases | J7MC3P1E6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 220,85 € | 220,85 € | |
| 203,83 € | 1.019,15 € | |
| 195,25 € | 1.952,50 € | |
| 181,33 € | 9.066,50 € |
Need more?