Reference Only
J7TC-01-1E2
Industrial Relays .
Datasheet
J7TC-01-1E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Industrial Relays | |
| Mounting Style | DIN Rail | |
| Product | Protection Relays | |
| Type | Overload Relay | |
| Length | 55.5 mm | |
| Width | 45 mm | |
| Height | 79.5 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | J7TC011E2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 123,21 € | 123,21 € | |
| 115,32 € | 1.153,20 € | |
| 113,60 € | 2.840,00 € | |
| 111,45 € | 5.572,50 € |
Need more?