Reference Only

JANTXV4N23U

Obsolete
Transistor Output Optocouplers 6 Pin SMT OCI

Manufacturer:

Mfr Part:
JANTXV4N23U

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryTransistor Output Optocouplers
Mounting StyleSMD/SMT
Number of Channels1 Channel
Isolation Voltage1000 Vrms
Output TypePhototransistor
If - Forward Current10 mA
Vf - Forward Voltage1.3 V
Maximum Collector Emitter Voltage35 V
Maximum Collector Current6 mA
Maximum Collector Emitter Saturation Voltage300 mV
Rise Time15 us
Fall Time15 us
Vr - Reverse Voltage2 V
Pd - Power Dissipation300 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Configuration1 Channel
Current Transfer Ratio60 %
Product TypeTransistor Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?