
JB1DB05PL5-RK
Standard Circular Connector .
Datasheet
JB1DB05PL5-RK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 5 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | B | |
| Mounting Style | Panel | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Shell Material | Zinc | |
| Diameter | 18 mm | |
| IP Rating | IP67 | |
| Current Rating | 3 A | |
| Series | JB1 | |
| Contact Material | Copper Alloy | |
| Housing Gender | Male | |
| Housing Material | Resin | |
| Insert Arrangement | 22-5 | |
| Length | 44 mm | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 300 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 17 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,23 € | 360,91 € | |
| 21,07 € | 526,75 € | |
| 20,55 € | 1.027,50 € | |
| 20,25 € | 2.025,00 € | |
| 19,91 € | 4.977,50 € | |
| 19,76 € | 9.880,00 € |
Need more?